Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 20+ | CNY46.150 (CNY52.1495) |
| 100+ | CNY36.840 (CNY41.6292) |
| 500+ | CNY33.440 (CNY37.7872) |
| 1000+ | CNY32.620 (CNY36.8606) |
Price for:Each
Minimum: 20
Multiple: 20
CNY923.00 (CNY1,042.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0299600000Copy
Order Code2501127
Technical Datasheet
Current Rating-
Voltage Rating-
Connector ColourRed
Contact Material-
Contact Termination TypeSolder
Technical Specifications
Current Rating
-
Connector Colour
Red
Contact Termination Type
Solder
Voltage Rating
-
Contact Material
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
