Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No0298360000Copy
Order Code1382080
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0298360000Copy
Order Code1382080
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage1kV
Block OrientationThrough Hole Right Angle
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
7.62mm
Wire Size AWG Min
26AWG
Conductor Area CSA
6mm²
Rated Current
32A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (23-Jan-2024)
No. of Positions
2Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
