Print Page
Image is for illustrative purposes only. Please refer to product description.

796 In Stock
Need more?
796 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.370 (CNY81.7781) |
| 10+ | CNY56.350 (CNY63.6755) |
| 25+ | CNY53.210 (CNY60.1273) |
| 50+ | CNY47.680 (CNY53.8784) |
| 100+ | CNY46.800 (CNY52.884) |
| 250+ | CNY43.660 (CNY49.3358) |
| 500+ | CNY39.840 (CNY45.0192) |
| 1000+ | CNY35.610 (CNY40.2393) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.37 (CNY81.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0274020000Copy
Order Code4338415
Technical Datasheet
No. of Rows-
No. of Positions8Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing-
Rated Current24A
Rated Voltage400V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Rows
-
Wire Size AWG Min
22AWG
Pitch Spacing
-
Rated Voltage
400V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
8Ways
Wire Size AWG Max
12AWG
Rated Current
24A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014288
