Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No021120 AKE4Copy
Manufacturer Standard Lead Time14 weeks
Order Code1131728
Also Known As0211200000
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.830 (CNY21.2779) |
| 10+ | CNY18.590 (CNY21.0067) |
| 100+ | CNY18.340 (CNY20.7242) |
| 250+ | CNY17.820 (CNY20.1366) |
| 500+ | CNY16.950 (CNY19.1535) |
| 1000+ | CNY16.290 (CNY18.4077) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.83 (CNY21.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No021120 AKE4Copy
Manufacturer Standard Lead Time14 weeks
Order Code1131728
Also Known As0211200000
Technical Datasheet
For Use WithWEIDMULLER SAK Series Terminal Blocks
Accessory TypeModular PE Terminal
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 021120 AKE4 is a Modular PE Terminal with a polyamide 66 insulator. It is suitable for use with the WEIDMULLER SAK series terminal blocks. It has screwed connection and TS 15 installation.
- UL94V-2 Flammability
- -50 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
For Use With
WEIDMULLER SAK Series Terminal Blocks
Product Range
-
Accessory Type
Modular PE Terminal
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
