Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No012836 SAK4Copy
Manufacturer Standard Lead Time12 weeks
Order Code1131696
Also Known As0128360000
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.920 (CNY39.4596) |
| 10+ | CNY30.550 (CNY34.5215) |
| 100+ | CNY29.940 (CNY33.8322) |
| 250+ | CNY29.330 (CNY33.1429) |
| 500+ | CNY28.720 (CNY32.4536) |
| 1000+ | CNY28.110 (CNY31.7643) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.92 (CNY39.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No012836 SAK4Copy
Manufacturer Standard Lead Time12 weeks
Order Code1131696
Also Known As0128360000
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current28A
Rated Voltage550V
No. of Levels1
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 012836 SAK4 is a 2-position beige/yellow Feed-through Terminal made up of PA66 housing with screw connection. This terminal accepts 4mm² wire size. The high reliability design of the Klippon® terminal block with clamping yoke connections make planning easer and optimises operational safety.
- TS32 Mounting rail
- UL94V-2 Flammability
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
550V
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Rated Current
28A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
