Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoWNSC6D04650QCopy
Manufacturer Standard Lead Time36 weeks
Order Code3773494
Your Part Number
940 In Stock
Need more?
940 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.840 (CNY13.3792) |
| 10+ | CNY9.860 (CNY11.1418) |
| 100+ | CNY7.880 (CNY8.9044) |
| 500+ | CNY7.160 (CNY8.0908) |
| 1000+ | CNY6.080 (CNY6.8704) |
| 5000+ | CNY5.720 (CNY6.4636) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.84 (CNY13.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoWNSC6D04650QCopy
Manufacturer Standard Lead Time36 weeks
Order Code3773494
Technical Datasheet
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current4A
Total Capacitive Charge16nC
Diode Case StyleTO-220
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
16nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
To Be Advised
Diode Configuration
Single
Average Forward Current
4A
Diode Case Style
TO-220
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011506