Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoWNSC2M1K0170B7JCopy
Order Code4697779
Your Part Number
528 In Stock
Need more?
528 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.450 (CNY23.1085) |
| 10+ | CNY16.640 (CNY18.8032) |
| 100+ | CNY13.600 (CNY15.368) |
| 500+ | CNY12.790 (CNY14.4527) |
| 1000+ | CNY11.970 (CNY13.5261) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.45 (CNY23.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoWNSC2M1K0170B7JCopy
Order Code4697779
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id7.5A
Drain Source Voltage Vds1.7kV
Drain Source On State Resistance1.2ohm
Transistor Case StyleTO-263
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.2V
Power Dissipation91W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
7.5A
Drain Source On State Resistance
1.2ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
4.2V
Operating Temperature Max
175°C
MSL
MSL 3 - 168 hours
Channel Type
N Channel
Drain Source Voltage Vds
1.7kV
Transistor Case Style
TO-263
Rds(on) Test Voltage
18V
Power Dissipation
91W
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001