Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoWNSC2D021200D6JCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4014616RL
Cut Tape4014616
Your Part Number
5,072 In Stock
Need more?
5,072 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.170 | CNY11.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.170 (CNY12.6221) |
| 10+ | CNY7.110 (CNY8.0343) |
| 100+ | CNY4.780 (CNY5.4014) |
| 500+ | CNY3.830 (CNY4.3279) |
| 1000+ | CNY3.420 (CNY3.8646) |
| 5000+ | CNY3.290 (CNY3.7177) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoWNSC2D021200D6JCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4014616RL
Cut Tape4014616
Technical Datasheet
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current2A
Total Capacitive Charge8nC
Diode Case StyleTO-252 (DPAK)
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
8nC
No. of Pins
3 Pin
Diode Mounting
Surface Mount
SVHC
To Be Advised
Diode Configuration
Single
Average Forward Current
2A
Diode Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001