Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoWG40N120HFW1QCopy
Manufacturer Standard Lead Time34 weeks
Order Code4697770
Your Part Number
232 In Stock
Need more?
232 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.370 (CNY49.0081) |
| 10+ | CNY26.070 (CNY29.4591) |
| 100+ | CNY20.740 (CNY23.4362) |
| 500+ | CNY18.390 (CNY20.7807) |
| 1000+ | CNY17.520 (CNY19.7976) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.37 (CNY49.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoWG40N120HFW1QCopy
Manufacturer Standard Lead Time34 weeks
Order Code4697770
Technical Datasheet
Continuous Collector Current80A
Collector Emitter Saturation Voltage2.2V
Power Dissipation750W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
WG40N120HFW1Q is an IGBT. It uses advanced Fine Trench Field-stop IGBT technology with anti-parallel diode. This device is part of the high speed series of IGBTs, which represents an optimum compromise between conduction and switching losses to maximize the efficiency of high switching frequency converter. Typical applications include solar inverter, UPS, welding converters, PFC and mid to high switching frequency applications.
- High switching speed, EMI improved design
- Positive temperature efficient for easy parallel operating
- Very soft, fast recovery anti-parallel diode
- Collector-emitter breakdown voltage is 1200V min at VGE = 0V; IC = 1mA
- Diode forward voltage is 2.3V typ at VGE = 0V; IF = 40A; Tj = 25°C
- Zero gate voltage collector current is 250μA max at VCE = 1200V; VGE = 0V; Tj = 25°C
- Gate charge is 200nC typ at VCC = 960V; IC = 40A; VGE = 15V;Tj = 25°C
- Turn-off delay time is 126nS typ at Tj = 25°C;VCC = 600V; IC = 40A; VGE = 15V / 0V;RG = 3.6ohm
- TO247 package
- Maximum operating junction temperature is 175°C
Technical Specifications
Continuous Collector Current
80A
Power Dissipation
750W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
2.2V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001