Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoWG30R140W1QCopy
Manufacturer Standard Lead Time34 weeks
Order Code4697764
Your Part Number
156 In Stock
Need more?
156 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.940 (CNY30.4422) |
| 10+ | CNY16.190 (CNY18.2947) |
| 100+ | CNY12.890 (CNY14.5657) |
| 500+ | CNY11.430 (CNY12.9159) |
| 1000+ | CNY10.880 (CNY12.2944) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.94 (CNY30.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoWG30R140W1QCopy
Manufacturer Standard Lead Time34 weeks
Order Code4697764
Technical Datasheet
Continuous Collector Current60A
Collector Emitter Saturation Voltage1.8V
Power Dissipation357W
Collector Emitter Voltage Max1.4kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
WG30R140W1Q is an IGBT. It uses advanced Fine Trench Field-stop technology IGBT with monolithic body diode. This device is part of reverse-conducting of IGBTs, which represents an optimum compromise between conduction and switching losses to maximize the efficiency for soft commutation. Typical applications include microwave ovens, induction heating, resonant converters, soft switching applications.
- Reverse conducting IGBT with monolithic body diode
- Low conduction losses, EMI improved design
- Positive temperature efficient for easy parallel operating
- Collector-emitter breakdown voltage is 1400V min at VGE = 0V; IC = 1mA
- Diode forward voltage is 2V typ at VGE = 0V; IF = 30A; Tj = 25°C
- Zero gate voltage collector current is 100μA max at VCE = 1400V; VGE = 0V; Tj = 25°C
- Gate charge is 153nC typ at VCC = 1120V; IC = 30A; VGE = 15V;Tj = 25°C
- Turn-off delay time is 129nS typ at Tj=25°C;IC=30A; VGE=15V / 0V; RG=10 ohm;Cr=300nF; R=2ohm
- TO247 package
- Maximum operating junction temperature is 175°C
Technical Specifications
Continuous Collector Current
60A
Power Dissipation
357W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.8V
Collector Emitter Voltage Max
1.4kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001