Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoMCR100W-10MFCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel3929154RL
Cut Tape3929154
Your Part Number
5,510 In Stock
Need more?
5,510 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.890 | CNY19.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.890 (CNY4.3957) |
| 10+ | CNY3.150 (CNY3.5595) |
| 100+ | CNY2.220 (CNY2.5086) |
| 500+ | CNY1.640 (CNY1.8532) |
| 1000+ | CNY1.100 (CNY1.243) |
| 5000+ | CNY1.080 (CNY1.2204) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoMCR100W-10MFCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel3929154RL
Cut Tape3929154
Technical Datasheet
Peak Repetitive Off State Voltage1kV
Gate Trigger Current Max90µA
Average On State Current800mA
On State RMS Current1.25A
Thyristor Case StyleSOT-223
No. of Pins3Pins
Peak Non Repetitive Surge Current25A
Holding Current Max3mA
Gate Trigger Voltage Max0.8V
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product Range-
SVHCTo Be Advised
Product Overview
Planar passivated SCR with sensitive gate in a SOT223 surface mountable plastic package. This SCR is designed to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits. Applications include GFCI (Ground Fault Circuit Interrupter), AFCI (Arc Fault Circuit Interrupter), RCD (Residual Current Device), RCBO (Residual Current circuit Breaker with Overload protection) and AFDD (Arc Fault Detection Device).
- On-state RMS current, 1.25A
- Repetitive peak off-state voltage, 1000V
- High surge current capability
- Direct triggering from low power drivers and logic Ics
- Planar passivated for voltage ruggedness and reliability
- Surface mountable package
Technical Specifications
Peak Repetitive Off State Voltage
1kV
Average On State Current
800mA
Thyristor Case Style
SOT-223
Peak Non Repetitive Surge Current
25A
Gate Trigger Voltage Max
0.8V
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Gate Trigger Current Max
90µA
On State RMS Current
1.25A
No. of Pins
3Pins
Holding Current Max
3mA
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000162