Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYV32EB-200,118Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel4312970
Re-Reel1757780RL
Cut Tape1757780
Product RangeBYV32
Your Part Number
481 In Stock
Need more?
481 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.260 | CNY17.26 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.260 (CNY19.5038) |
| 10+ | CNY10.920 (CNY12.3396) |
| 50+ | CNY9.880 (CNY11.1644) |
| 100+ | CNY8.830 (CNY9.9779) |
| 250+ | CNY8.660 (CNY9.7858) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 800+ | CNY4.930 (CNY5.5709) |
| 2400+ | CNY4.900 (CNY5.537) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYV32EB-200,118Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel4312970
Re-Reel1757780RL
Cut Tape1757780
Product RangeBYV32
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current20A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.15V
Reverse Recovery Time25ns
Forward Surge Current137A
Operating Temperature Max150°C
Diode Case StyleSOT-404
No. of Pins3 Pin
Product RangeBYV32
Qualification-
SVHCLead (23-Jan-2024)
Product Overview
The BYV32EB-200,118 is a dual rugged ultrafast epitaxial Rectifier Diode in a surface-mountable plastic package. It is suitable for use in output rectifiers in high-frequency switched-mode power supplies.
- High reverse voltage surge capability
- High thermal cycling performance
- Low thermal resistance
- Soft recovery characteristic minimizes power consuming oscillations
- Very low on-state loss
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
20A
Forward Voltage Max
1.15V
Forward Surge Current
137A
Diode Case Style
SOT-404
Product Range
BYV32
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00163