Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYC30Y-600PSQCopy
Manufacturer Standard Lead Time41 weeks
Order Code4163316
Your Part Number
729 In Stock
Need more?
729 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.590 (CNY8.5767) |
| 10+ | CNY6.650 (CNY7.5145) |
| 100+ | CNY5.510 (CNY6.2263) |
| 500+ | CNY5.400 (CNY6.102) |
| 1000+ | CNY5.280 (CNY5.9664) |
| 5000+ | CNY5.240 (CNY5.9212) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.59 (CNY8.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYC30Y-600PSQCopy
Manufacturer Standard Lead Time41 weeks
Order Code4163316
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current30A
Diode ConfigurationSingle
Forward Voltage Max2.75V
Reverse Recovery Time45ns
Forward Surge Current286A
Operating Temperature Max175°C
Diode Case StyleIITO-220
No. of Pins2 Pin
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
45ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
30A
Forward Voltage Max
2.75V
Forward Surge Current
286A
Diode Case Style
IITO-220
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001