Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA410Y-800CT,127Copy
Manufacturer Standard Lead Time37 weeks
Order Code4697791
Product RangeCT Series
Your Part Number
6,400 In Stock
Need more?
6,400 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.440 (CNY7.2772) |
| 10+ | CNY5.800 (CNY6.554) |
| 100+ | CNY5.450 (CNY6.1585) |
| 500+ | CNY5.070 (CNY5.7291) |
| 1000+ | CNY4.730 (CNY5.3449) |
| 5000+ | CNY4.550 (CNY5.1415) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.44 (CNY7.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA410Y-800CT,127Copy
Manufacturer Standard Lead Time37 weeks
Order Code4697791
Product RangeCT Series
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current10A
Triac Case StyleTO-220
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current110A
Holding Current Max35mA
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product RangeCT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-220
Peak Non Repetitive Surge Current
110A
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
CT Series
On State RMS Current
10A
Gate Trigger Voltage Max
1V
Holding Current Max
35mA
Operating Temperature Max
150°C
Thyristor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001