Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT168GWF,115Copy
Order Code
Re-Reel3358389RL
Cut Tape3358389
Your Part Number
1,515 In Stock
Need more?
1,515 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.270 | CNY26.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.270 (CNY5.9551) |
| 10+ | CNY3.260 (CNY3.6838) |
| 100+ | CNY2.110 (CNY2.3843) |
| 500+ | CNY1.600 (CNY1.808) |
| 1000+ | CNY1.170 (CNY1.3221) |
| 5000+ | CNY1.030 (CNY1.1639) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT168GWF,115Copy
Order Code
Re-Reel3358389RL
Cut Tape3358389
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max450µA
Average On State Current630mA
On State RMS Current1A
Thyristor Case StyleSC-73
No. of Pins4Pins
Peak Non Repetitive Surge Current8A
Holding Current Max10mA
Gate Trigger Voltage Max800mV
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
630mA
Thyristor Case Style
SC-73
Peak Non Repetitive Surge Current
8A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Gate Trigger Current Max
450µA
On State RMS Current
1A
No. of Pins
4Pins
Holding Current Max
10mA
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005