Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT155W-1200TQCopy
Order Code3358388
Your Part Number
847 In Stock
Need more?
847 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.610 (CNY35.7193) |
| 10+ | CNY20.790 (CNY23.4927) |
| 100+ | CNY13.260 (CNY14.9838) |
| 500+ | CNY12.770 (CNY14.4301) |
| 1000+ | CNY12.280 (CNY13.8764) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.61 (CNY35.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT155W-1200TQCopy
Order Code3358388
Technical Datasheet
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max50mA
Average On State Current50A
On State RMS Current79A
Thyristor Case StyleTO-247
No. of Pins3Pins
Peak Non Repetitive Surge Current650A
Holding Current Max200mA
Gate Trigger Voltage Max1V
Operating Temperature Max150°C
Thyristor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
50A
Thyristor Case Style
TO-247
Peak Non Repetitive Surge Current
650A
Gate Trigger Voltage Max
1V
Thyristor Mounting
Through Hole
SVHC
To Be Advised
Gate Trigger Current Max
50mA
On State RMS Current
79A
No. of Pins
3Pins
Holding Current Max
200mA
Operating Temperature Max
150°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006917