Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT152X-800R,127Copy
Manufacturer Standard Lead Time40 weeks
Order Code3358387
Your Part Number
4,497 In Stock
Need more?
4,497 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.920 (CNY8.9496) |
| 10+ | CNY3.790 (CNY4.2827) |
| 100+ | CNY3.370 (CNY3.8081) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.92 (CNY8.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT152X-800R,127Copy
Manufacturer Standard Lead Time40 weeks
Order Code3358387
Technical Datasheet
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max32mA
Average On State Current13A
On State RMS Current20A
Thyristor Case StyleTO-220FP
No. of Pins3Pins
Peak Non Repetitive Surge Current200A
Holding Current Max60mA
Gate Trigger Voltage Max1V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
800V
Average On State Current
13A
Thyristor Case Style
TO-220FP
Peak Non Repetitive Surge Current
200A
Gate Trigger Voltage Max
1V
Thyristor Mounting
Through Hole
SVHC
To Be Advised
Gate Trigger Current Max
32mA
On State RMS Current
20A
No. of Pins
3Pins
Holding Current Max
60mA
Operating Temperature Max
125°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005