Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYV42E-200,127
Order Code2902389
Product RangeBYV42E
Your Part Number
1,199 In Stock
Need more?
1199 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.870 (CNY11.1531) |
| 10+ | CNY4.480 (CNY5.0624) |
| 100+ | CNY4.330 (CNY4.8929) |
| 500+ | CNY3.940 (CNY4.4522) |
| 1000+ | CNY3.910 (CNY4.4183) |
| 5000+ | CNY3.840 (CNY4.3392) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.87 (CNY11.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYV42E-200,127
Order Code2902389
Product RangeBYV42E
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current-
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.2V
Reverse Recovery Time28ns
Forward Surge Current160A
Operating Temperature Max150°C
Diode Case StyleTO-220AB
No. of Pins3 Pin
Product RangeBYV42E
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
28ns
Operating Temperature Max
150°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
-
Forward Voltage Max
1.2V
Forward Surge Current
160A
Diode Case Style
TO-220AB
Product Range
BYV42E
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029