Print Page
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.640 (CNY128.4132) |
| 5+ | CNY108.170 (CNY122.2321) |
| 10+ | CNY97.310 (CNY109.9603) |
| 20+ | CNY88.580 (CNY100.0954) |
| 50+ | CNY79.620 (CNY89.9706) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.64 (CNY128.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Operating Voltage
24VDC
Luminous Intensity
1.4cd
SVHC
No SVHC (27-Jun-2024)
Mounting Hole Dia
8mm
Product Range
WL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635

