Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-19W903520152Copy
Manufacturer Standard Lead Time8 weeks
Order Code4060757
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.640 (CNY128.4132) |
| 5+ | CNY108.170 (CNY122.2321) |
| 10+ | CNY97.310 (CNY109.9603) |
| 20+ | CNY88.580 (CNY100.0954) |
| 50+ | CNY79.620 (CNY89.9706) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.64 (CNY128.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Operating Voltage
24VDC
Forward Current If
17mA
Mounting Hole Dia
8mm
Luminous Intensity
1.2cd
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006314
