Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.060 (CNY109.6778) |
| 5+ | CNY92.390 (CNY104.4007) |
| 10+ | CNY83.120 (CNY93.9256) |
| 20+ | CNY75.660 (CNY85.4958) |
| 50+ | CNY68.010 (CNY76.8513) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.06 (CNY109.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
14mm
Luminous Intensity
1.3cd
Operating Voltage
24V
Forward Current If
17mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for WL-192A0352
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014043
