Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-192A0351Copy
Manufacturer Standard Lead Time6 weeks
Order Code2096794
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.160 (CNY74.7608) |
| 5+ | CNY60.490 (CNY68.3537) |
| 10+ | CNY54.810 (CNY61.9353) |
| 20+ | CNY49.140 (CNY55.5282) |
| 50+ | CNY43.460 (CNY49.1098) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.16 (CNY74.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Operating Voltage
24V
Luminous Intensity
1.4cd
Mounting Hole Dia
14mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014062
