Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-19210251Copy
Manufacturer Standard Lead Time6 weeks
Order Code2096812
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.270 (CNY95.2251) |
| 5+ | CNY80.220 (CNY90.6486) |
| 10+ | CNY72.170 (CNY81.5521) |
| 20+ | CNY65.690 (CNY74.2297) |
| 50+ | CNY59.050 (CNY66.7265) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.27 (CNY95.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Mounting Hole Dia
14mm
Product Range
-
Luminous Intensity
80mcd
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014062
