Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-19050451.Copy
Manufacturer Standard Lead Time7 weeks
Order Code2096712
Your Part Number
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.880 (CNY68.7944) |
| 5+ | CNY57.950 (CNY65.4835) |
| 10+ | CNY52.140 (CNY58.9182) |
| 20+ | CNY47.460 (CNY53.6298) |
| 50+ | CNY42.660 (CNY48.2058) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.88 (CNY68.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Operating Voltage
28VDC
IP / NEMA Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Mounting Hole Dia
8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004826
