Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-19050351Copy
Manufacturer Standard Lead Time6 weeks
Order Code2096708
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.160 (CNY74.7608) |
| 5+ | CNY60.490 (CNY68.3537) |
| 10+ | CNY54.810 (CNY61.9353) |
| 20+ | CNY49.140 (CNY55.5282) |
| 50+ | CNY43.460 (CNY49.1098) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.16 (CNY74.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Operating Voltage
24VDC
Luminous Intensity
40mcd
SVHC
No SVHC (25-Jun-2025)
Mounting Hole Dia
8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004826
