Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-19050253Copy
Manufacturer Standard Lead Time5 weeks
Order Code2096706
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.960 (CNY59.8448) |
| 5+ | CNY50.410 (CNY56.9633) |
| 10+ | CNY45.350 (CNY51.2455) |
| 20+ | CNY41.280 (CNY46.6464) |
| 50+ | CNY37.100 (CNY41.923) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.96 (CNY59.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Operating Voltage
12VDC
IP / NEMA Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Mounting Hole Dia
8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00489
