Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-19040357Copy
Manufacturer Standard Lead Time6 weeks
Order Code2096686
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.730 (CNY78.7949) |
| 5+ | CNY63.790 (CNY72.0827) |
| 10+ | CNY57.850 (CNY65.3705) |
| 20+ | CNY51.910 (CNY58.6583) |
| 50+ | CNY45.960 (CNY51.9348) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.73 (CNY78.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Operating Voltage
24VDC
Forward Current If
20mA
Product Range
-
Mounting Hole Dia
8mm
Luminous Intensity
90mcd
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for WL-19040357
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004418
