Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-19040352Copy
Manufacturer Standard Lead Time6 weeks
Order Code2096684
Your Part Number
108 In Stock
416 more incoming. You can reserve stock now
108 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.110 (CNY61.1443) |
| 5+ | CNY51.510 (CNY58.2063) |
| 10+ | CNY46.340 (CNY52.3642) |
| 20+ | CNY42.180 (CNY47.6634) |
| 50+ | CNY37.910 (CNY42.8383) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.11 (CNY61.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Mounting Hole Dia
8mm
IP / NEMA Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Luminous Intensity
40mcd
Product Range
-
Technical Docs (1)
Alternatives for WL-19040352
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004436
