Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-19040253Copy
Manufacturer Standard Lead Time6 weeks
Order Code2096681
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.710 (CNY60.6923) |
| 5+ | CNY51.130 (CNY57.7769) |
| 10+ | CNY46.000 (CNY51.980) |
| 20+ | CNY41.870 (CNY47.3131) |
| 50+ | CNY37.630 (CNY42.5219) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.71 (CNY60.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Colour
Red
Mounting Hole Dia
8mm
SVHC
No SVHC (25-Jun-2025)
Operating Voltage
12VDC
Luminous Intensity
80mcd
Technical Docs (1)
Alternatives for WL-19040253
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
