Print Page
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY224.440 (CNY253.6172) |
| 10+ | CNY204.360 (CNY230.9268) |
| 25+ | CNY194.490 (CNY219.7737) |
| 100+ | CNY184.620 (CNY208.6206) |
| 250+ | CNY181.210 (CNY204.7673) |
| 500+ | CNY177.800 (CNY200.914) |
Price for:Each
Minimum: 1
Multiple: 1
CNY224.44 (CNY253.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWALTHER
Manufacturer Part No219306Copy
Order Code7232135
Product RangeCommando
Technical Datasheet
Current Rating16A
Voltage Rating VAC230V
Connector MountingCable Mount
Electrical Connector GenderPlug
Pin Configuration2P+E
Connector ColourBlue
IP RatingIP67
Product RangeCommando
Product Overview
- Conforms to BS4343, EN60309 1 & 2 and CEE17
- Fitted with locking ring and gasket
- Flared rear cable entry to reduce chafing
Technical Specifications
Current Rating
16A
Connector Mounting
Cable Mount
Pin Configuration
2P+E
IP Rating
IP67
Voltage Rating VAC
230V
Electrical Connector Gender
Plug
Connector Colour
Blue
Product Range
Commando
Technical Docs (1)
Alternatives for 219306
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12

