Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWALTHER
Manufacturer Part No215306SWCopy
Manufacturer Standard Lead Time12 weeks
Order Code4109673
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.470 (CNY128.2211) |
| 10+ | CNY93.820 (CNY106.0166) |
| 25+ | CNY91.950 (CNY103.9035) |
| 100+ | CNY90.070 (CNY101.7791) |
| 250+ | CNY88.200 (CNY99.666) |
| 500+ | CNY86.320 (CNY97.5416) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.47 (CNY128.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWALTHER
Manufacturer Part No215306SWCopy
Manufacturer Standard Lead Time12 weeks
Order Code4109673
Technical Datasheet
Current Rating16A
Voltage Rating VAC230V
Connector MountingCable Mount
Electrical Connector GenderPlug
Pin Configuration2P+E
Connector ColourBlack, Blue
IP RatingIP44
Product Range-
Product Overview
- Moulded in unobtrusive black
- Ideal for film, TV and theatre industry use
- Conforms to BS4343 - IEC60309
Technical Specifications
Current Rating
16A
Connector Mounting
Cable Mount
Pin Configuration
2P+E
IP Rating
IP44
Voltage Rating VAC
230V
Electrical Connector Gender
Plug
Connector Colour
Black, Blue
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022226
