Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWALTHER
Manufacturer Part No210306Copy
Manufacturer Standard Lead Time7 weeks
Order Code843623
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.060 (CNY58.8278) |
| 10+ | CNY43.050 (CNY48.6465) |
| 100+ | CNY42.190 (CNY47.6747) |
| 250+ | CNY41.330 (CNY46.7029) |
| 500+ | CNY40.470 (CNY45.7311) |
| 1000+ | CNY39.610 (CNY44.7593) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.06 (CNY58.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWALTHER
Manufacturer Part No210306Copy
Manufacturer Standard Lead Time7 weeks
Order Code843623
Technical Datasheet
Current Rating16A
Voltage Rating VAC230V
Connector MountingCable Mount
Electrical Connector GenderPlug
Pin Configuration2P+E
Connector ColourBlue
IP RatingIP44
Product Range-
SVHCNo SVHC (17-Jan-2023)
Alternatives for 210306
3 Products Found
Product Overview
The 210306 is a splash-proof Male Plug with cable sleeve. Available in economical version.
- 6 Clock Position of Ground Contact
- 3000V for 1 Minute Dielectric Strength
- Maximum 50K Rise at Full Rated Current Temperature Rise
- Self-extinguishing Flammability
- -25 to 90°C Ambient Temperature Range
- IP44 Splash-proof Rating
Applications
Industrial
Technical Specifications
Current Rating
16A
Connector Mounting
Cable Mount
Pin Configuration
2P+E
IP Rating
IP44
SVHC
No SVHC (17-Jan-2023)
Voltage Rating VAC
230V
Electrical Connector Gender
Plug
Connector Colour
Blue
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
