Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,140.650 (CNY1,288.9345) |
| 5+ | CNY1,002.220 (CNY1,132.5086) |
| 10+ | CNY971.430 (CNY1,097.7159) |
| 25+ | CNY968.620 (CNY1,094.5406) |
| 50+ | CNY965.810 (CNY1,091.3653) |
| 100+ | CNY947.610 (CNY1,070.7993) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,140.65 (CNY1,288.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWALTHER
Manufacturer Part No169Copy
Manufacturer Standard Lead Time12 weeks
Order Code7166606
Product RangeCommando
Technical Datasheet
Current Rating63A
Voltage Rating VAC400V
Connector MountingPanel Mount
Electrical Connector GenderOutlet
Pin Configuration3P+N+E
Connector ColourRed
IP RatingIP67
Product RangeCommando
SVHCLead (17-Jan-2022)
Product Overview
- Conduit entry: PG29
Technical Specifications
Current Rating
63A
Connector Mounting
Panel Mount
Pin Configuration
3P+N+E
IP Rating
IP67
SVHC
Lead (17-Jan-2022)
Voltage Rating VAC
400V
Electrical Connector Gender
Outlet
Connector Colour
Red
Product Range
Commando
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.28

