Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-40-39-127Copy
Manufacturer Standard Lead Time17 weeks
Order Code3014583
Product RangeTEC Series
Your Part Number
88 In Stock
Need more?
88 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY264.000 (CNY298.320) |
| 5+ | CNY247.150 (CNY279.2795) |
| 10+ | CNY240.270 (CNY271.5051) |
| 25+ | CNY231.650 (CNY261.7645) |
| 50+ | CNY225.310 (CNY254.6003) |
| 100+ | CNY223.800 (CNY252.894) |
| 250+ | CNY222.290 (CNY251.1877) |
| 5000+ | CNY220.780 (CNY249.4814) |
Price for:Each
Minimum: 1
Multiple: 1
CNY264.00 (CNY298.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-40-39-127Copy
Manufacturer Standard Lead Time17 weeks
Order Code3014583
Product RangeTEC Series
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc33.4W
Current Max @ Diff Temperature Max4A
Voltage Max @ Diff Temperature Max15.4VDC
Length40mm
Width40mm
Depth3.91mm
Temperature Difference Max68°C
Product RangeTEC Series
Internal Resistance3.22ohm
Lead Wires150mm, 20 AWG, PVC Insulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
4A
Length
40mm
Depth
3.91mm
Product Range
TEC Series
Lead Wires
150mm, 20 AWG, PVC Insulated
Cooling Power Pc
33.4W
Voltage Max @ Diff Temperature Max
15.4VDC
Width
40mm
Temperature Difference Max
68°C
Internal Resistance
3.22ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
