Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-30-33-71Copy
Manufacturer Standard Lead Time6 weeks
Order Code3018638
Product RangeTEC Series
Your Part Number
67 In Stock
Need more?
67 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY226.000 (CNY255.380) |
| 5+ | CNY211.510 (CNY239.0063) |
| 10+ | CNY205.640 (CNY232.3732) |
| 25+ | CNY198.230 (CNY223.9999) |
| 50+ | CNY192.840 (CNY217.9092) |
| 100+ | CNY191.110 (CNY215.9543) |
| 250+ | CNY189.380 (CNY213.9994) |
| 5000+ | CNY187.650 (CNY212.0445) |
Price for:Each
Minimum: 1
Multiple: 1
CNY226.00 (CNY255.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-30-33-71Copy
Manufacturer Standard Lead Time6 weeks
Order Code3018638
Product RangeTEC Series
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc38.5W
Current Max @ Diff Temperature Max8.5A
Voltage Max @ Diff Temperature Max8.6VDC
Length30mm
Width30mm
Depth3.3mm
Temperature Difference Max67°C
Product RangeTEC Series
Internal Resistance0.86ohm
Lead Wires150mm, 20 AWG, PVC Insulated
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
8.5A
Length
30mm
Depth
3.3mm
Product Range
TEC Series
Lead Wires
150mm, 20 AWG, PVC Insulated
Cooling Power Pc
38.5W
Voltage Max @ Diff Temperature Max
8.6VDC
Width
30mm
Temperature Difference Max
67°C
Internal Resistance
0.86ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017808
