Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-30-32-127Copy
Order Code3018637
Product RangeTEC Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY216.010 (CNY244.0913) |
| 5+ | CNY201.960 (CNY228.2148) |
| 10+ | CNY196.300 (CNY221.819) |
| 25+ | CNY189.070 (CNY213.6491) |
| 50+ | CNY183.890 (CNY207.7957) |
| 100+ | CNY178.840 (CNY202.0892) |
Price for:Each
Minimum: 1
Multiple: 1
CNY216.01 (CNY244.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-30-32-127Copy
Order Code3018637
Product RangeTEC Series
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc33.4W
Current Max @ Diff Temperature Max3.9A
Voltage Max @ Diff Temperature Max15.4VDC
Length30mm
Width30mm
Depth3.2mm
Temperature Difference Max67°C
Product RangeTEC Series
Internal Resistance3.37ohm
Lead Wires150mm, 24 AWG, PVC Insulated
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
3.9A
Length
30mm
Depth
3.2mm
Product Range
TEC Series
Lead Wires
150mm, 24 AWG, PVC Insulated
Cooling Power Pc
33.4W
Voltage Max @ Diff Temperature Max
15.4VDC
Width
30mm
Temperature Difference Max
67°C
Internal Resistance
3.37ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84195080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016339
