Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoSKV909010-AL
Order Code3219256
Product RangeSKV Series
Your Part Number
105 In Stock
Need more?
105 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.430 (CNY107.8359) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.43 (CNY107.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoSKV909010-AL
Order Code3219256
Product RangeSKV Series
Technical Datasheet
Packages Cooled-
External Width - Metric90mm
External Height - Metric9.91mm
External Length - Metric90mm
External Diameter - Metric-
External Height - Imperial0.39"
Product RangeSKV Series
Technical Specifications
Packages Cooled
-
External Height - Metric
9.91mm
External Diameter - Metric
-
Product Range
SKV Series
External Width - Metric
90mm
External Length - Metric
90mm
External Height - Imperial
0.39"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107957
