Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoSKV808012-ALCopy
Manufacturer Standard Lead Time6 weeks
Order Code3219254
Your Part Number
53 In Stock
Need more?
53 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY402.750 (CNY455.1075) |
| 5+ | CNY378.690 (CNY427.9197) |
| 10+ | CNY364.530 (CNY411.9189) |
| 25+ | CNY348.420 (CNY393.7146) |
| 50+ | CNY328.400 (CNY371.092) |
| 100+ | CNY317.880 (CNY359.2044) |
| 250+ | CNY311.950 (CNY352.5035) |
| 5000+ | CNY306.020 (CNY345.8026) |
Price for:Each
Minimum: 1
Multiple: 1
CNY402.75 (CNY455.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoSKV808012-ALCopy
Manufacturer Standard Lead Time6 weeks
Order Code3219254
Technical Datasheet
External Width - Metric80mm
External Height - Metric11.94mm
External Diameter - Metric-
External Length - Imperial3.15"
Technical Specifications
External Width - Metric
80mm
External Diameter - Metric
-
External Height - Metric
11.94mm
External Length - Imperial
3.15"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093895
