Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoSKV606021-CUCopy
Manufacturer Standard Lead Time6 weeks
Order Code3219250
Your Part Number
104 In Stock
Need more?
104 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY308.970 (CNY349.1361) |
| 5+ | CNY295.150 (CNY333.5195) |
| 10+ | CNY281.330 (CNY317.9029) |
| 25+ | CNY271.220 (CNY306.4786) |
| 50+ | CNY263.940 (CNY298.2522) |
| 100+ | CNY256.860 (CNY290.2518) |
| 250+ | CNY254.780 (CNY287.9014) |
| 5000+ | CNY252.700 (CNY285.551) |
Price for:Each
Minimum: 1
Multiple: 1
CNY308.97 (CNY349.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoSKV606021-CUCopy
Manufacturer Standard Lead Time6 weeks
Order Code3219250
Technical Datasheet
Packages Cooled-
External Width - Metric60mm
External Length - Metric60mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Height - Imperial0.83"
External Diameter - Imperial-
Technical Specifications
Packages Cooled
-
External Length - Metric
60mm
Heat Sink Material
Copper
External Diameter - Imperial
-
External Width - Metric
60mm
External Diameter - Metric
-
External Height - Imperial
0.83"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.227707
