Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoSKV606021-ALCopy
Order Code3219249
Product RangeSKV Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoSKV606021-ALCopy
Order Code3219249
Product RangeSKV Series
Technical Datasheet
Thermal Resistance7.9°C/W
Packages Cooled-
External Width - Metric60mm
External Height - Metric21.08mm
External Length - Metric60mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial2.36"
External Height - Imperial0.83"
External Length - Imperial2.36"
External Diameter - Imperial-
Product RangeSKV Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Thermal Resistance
7.9°C/W
External Width - Metric
60mm
External Length - Metric
60mm
Heat Sink Material
Aluminium
External Height - Imperial
0.83"
External Diameter - Imperial
-
SVHC
No SVHC (14-Jun-2023)
Packages Cooled
-
External Height - Metric
21.08mm
External Diameter - Metric
-
External Width - Imperial
2.36"
External Length - Imperial
2.36"
Product Range
SKV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069854
