Print Page
Image is for illustrative purposes only. Please refer to product description.

81 In Stock
60 more incoming. You can reserve stock now
81 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY316.030 (CNY357.1139) |
| 5+ | CNY302.130 (CNY341.4069) |
| 10+ | CNY288.220 (CNY325.6886) |
| 25+ | CNY278.070 (CNY314.2191) |
| 50+ | CNY273.840 (CNY309.4392) |
Price for:Each
Minimum: 1
Multiple: 1
CNY316.03 (CNY357.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoSKV585811-CU
Order Code3219246
Technical Datasheet
Thermal Resistance7.7°C/W
External Width - Metric58mm
External Length - Metric58mm
External Diameter - Metric-
External Diameter - Imperial-
Technical Specifications
Thermal Resistance
7.7°C/W
External Length - Metric
58mm
External Diameter - Imperial
-
External Width - Metric
58mm
External Diameter - Metric
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138802
