Print Page
Image is for illustrative purposes only. Please refer to product description.

78 In Stock
Need more?
78 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY228.060 (CNY257.7078) |
| 5+ | CNY217.480 (CNY245.7524) |
| 10+ | CNY206.980 (CNY233.8874) |
| 25+ | CNY199.200 (CNY225.096) |
| 50+ | CNY193.610 (CNY218.7793) |
| 100+ | CNY188.220 (CNY212.6886) |
Price for:Each
Minimum: 1
Multiple: 1
CNY228.06 (CNY257.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoSKV4545225-CUCopy
Order Code3219242
Technical Datasheet
Packages Cooled-
External Width - Metric45mm
External Height - Metric22.61mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Diameter - Imperial-
Technical Specifications
Packages Cooled
-
External Height - Metric
22.61mm
Heat Sink Material
Copper
External Width - Metric
45mm
External Diameter - Metric
-
External Diameter - Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.139255
