Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoSKV38538514-CUCopy
Order Code3219238
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY167.700 (CNY189.501) |
| 5+ | CNY160.060 (CNY180.8678) |
| 10+ | CNY152.350 (CNY172.1555) |
| 25+ | CNY146.690 (CNY165.7597) |
| 50+ | CNY142.670 (CNY161.2171) |
| 100+ | CNY138.710 (CNY156.7423) |
Price for:Each
Minimum: 1
Multiple: 1
CNY167.70 (CNY189.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoSKV38538514-CUCopy
Order Code3219238
Technical Datasheet
External Length - Metric39mm
External Diameter - Metric-
External Height - Imperial0.55"
External Diameter - Imperial-
Technical Specifications
External Length - Metric
39mm
External Height - Imperial
0.55"
External Diameter - Metric
-
External Diameter - Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067133
