Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoPL-2-1-254Copy
Manufacturer Standard Lead Time9 weeks
Order Code2902538
Product RangeulTIMiFlux Series
Your Part Number
184 In Stock
Need more?
184 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.460 (CNY29.8998) |
| 10+ | CNY24.940 (CNY28.1822) |
| 25+ | CNY22.620 (CNY25.5606) |
| 50+ | CNY21.580 (CNY24.3854) |
| 100+ | CNY20.930 (CNY23.6509) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.46 (CNY29.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoPL-2-1-254Copy
Manufacturer Standard Lead Time9 weeks
Order Code2902538
Product RangeulTIMiFlux Series
Technical Datasheet
Thickness2mm
Conductive MaterialSilicone
Thermal Impedance-
Volume Resistivity-
External Length25.4mm
Product RangeulTIMiFlux Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thickness
2mm
Thermal Impedance
-
External Length
25.4mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Silicone
Volume Resistivity
-
Product Range
ulTIMiFlux Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003669
