Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoPL-2-1-1016Copy
Manufacturer Standard Lead Time14 weeks
Order Code2902537
Product RangeulTIMiFlux Series
Your Part Number
31 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.330 (CNY156.3129) |
| 5+ | CNY133.490 (CNY150.8437) |
| 10+ | CNY128.650 (CNY145.3745) |
| 20+ | CNY121.020 (CNY136.7526) |
| 50+ | CNY113.380 (CNY128.1194) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.33 (CNY156.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoPL-2-1-1016Copy
Manufacturer Standard Lead Time14 weeks
Order Code2902537
Product RangeulTIMiFlux Series
Technical Datasheet
Thickness2mm
Conductive MaterialSilicone
Thermal Impedance-
External Length101.6mm
External Width101.6mm
Product RangeulTIMiFlux Series
Technical Specifications
Thickness
2mm
Thermal Impedance
-
External Width
101.6mm
Conductive Material
Silicone
External Length
101.6mm
Product Range
ulTIMiFlux Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038284
