Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.550 (CNY37.9115) |
| 5+ | CNY31.750 (CNY35.8775) |
| 10+ | CNY29.940 (CNY33.8322) |
| 20+ | CNY28.800 (CNY32.544) |
| 50+ | CNY27.650 (CNY31.2445) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.55 (CNY37.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoPL-1-5-254Copy
Order Code2777917
Technical Datasheet
Thickness1mm
Conductive MaterialSilicone
Thermal Impedance-
External Length25.4mm
External Width25.4mm
Technical Specifications
Thickness
1mm
Thermal Impedance
-
External Width
25.4mm
Conductive Material
Silicone
External Length
25.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002653
