Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoOMNI-UNI-PF-38Copy
Order Code2893589
Your Part Number
235 In Stock
Need more?
235 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.400 (CNY52.432) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.40 (CNY52.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoOMNI-UNI-PF-38Copy
Order Code2893589
Technical Datasheet
Thermal Resistance8.07°C/W
External Width - Metric27mm
External Height - Metric17.53mm
External Length - Metric30mm
External Diameter - Metric-
External Diameter - Imperial-
Technical Specifications
Thermal Resistance
8.07°C/W
External Height - Metric
17.53mm
External Diameter - Metric
-
External Width - Metric
27mm
External Length - Metric
30mm
External Diameter - Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903
