Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0923812M2B-2T0Copy
Manufacturer Standard Lead Time5 weeks
Order Code3482016
Your Part Number
134 In Stock
Need more?
134 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY223.260 (CNY252.2838) |
| 5+ | CNY211.060 (CNY238.4978) |
| 10+ | CNY198.860 (CNY224.7118) |
| 25+ | CNY190.090 (CNY214.8017) |
| 50+ | CNY183.820 (CNY207.7166) |
| 100+ | CNY177.760 (CNY200.8688) |
| 250+ | CNY170.140 (CNY192.2582) |
| 5000+ | CNY164.610 (CNY186.0093) |
Price for:Each
Minimum: 1
Multiple: 1
CNY223.26 (CNY252.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0923812M2B-2T0Copy
Manufacturer Standard Lead Time5 weeks
Order Code3482016
Technical Datasheet
Supply Voltage VDC12V
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Power Rating10.8W
Power Connection Type2 Lead Wires
IP Rating-
Technical Specifications
Supply Voltage VDC
12V
External Depth
38mm
Power Rating
10.8W
IP Rating
-
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Power Connection Type
2 Lead Wires
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21047
