Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0922512V2B-2T0Copy
Order Code3482015
Product RangeDC Series
Your Part Number
229 In Stock
Need more?
229 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.120 (CNY148.1656) |
| 5+ | CNY123.970 (CNY140.0861) |
| 10+ | CNY116.740 (CNY131.9162) |
| 25+ | CNY111.630 (CNY126.1419) |
| 50+ | CNY107.880 (CNY121.9044) |
| 100+ | CNY104.340 (CNY117.9042) |
| 250+ | CNY99.840 (CNY112.8192) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.12 (CNY148.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0922512V2B-2T0Copy
Order Code3482015
Product RangeDC Series
Technical Datasheet
Supply Voltage VDC12V
External Depth25mm
Air Flow - CFM81CFM
Power Rating4.92W
Rated Speed4500rpm
IP Rating-
Air Flow - m3/min-
Product RangeDC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Air Flow - CFM
81CFM
Rated Speed
4500rpm
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
External Depth
25mm
Power Rating
4.92W
IP Rating
-
Product Range
DC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
