Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0803212U2B-2T0Copy
Manufacturer Standard Lead Time11 weeks
Order Code3482013
Product RangeDC Series
Your Part Number
102 In Stock
Need more?
102 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.470 (CNY155.3411) |
| 5+ | CNY128.870 (CNY145.6231) |
| 10+ | CNY120.260 (CNY135.8938) |
| 20+ | CNY114.930 (CNY129.8709) |
| 50+ | CNY109.600 (CNY123.848) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.47 (CNY155.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage VDC
12V
Power Rating
9.6W
Product Range
DC Series
Fan Frame Size
80mm
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
